
Surface mount wirewound inductor with 4.7nH inductance and 10% tolerance. Features a 0603 [1608 Metric] ceramic core, 2.1A max DC current, and 0.05 ohm DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 4.8GHz at 100MHz test frequency. Unshielded, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-PE4N7KFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-PE4N7KFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 50mR |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | PE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PE4N7KFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.