
Surface mount fixed inductor with 3.3nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 1.5A current rating, and 70mΩ DC resistance. Packaged in a 0402 (1005 metric) case, this unshielded component operates from -20°C to 85°C and is RoHS compliant.
Panasonic ELJ-PF3N3DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 1.1A |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| Height | 0.02inch |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.