Surface mount fixed inductor with 3.9nH inductance, designed for general applications. Features a ceramic core, 1.4A maximum DC current rating, and 80mΩ DC resistance. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 4.8GHz. Packaged in a compact 0402 (1005 metric) SMD case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ELJ-PF3N9DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.