Surface mount fixed inductor with 4.7nH inductance and 5% tolerance. Features a ceramic core, 1.3A current rating, and 100mΩ DC resistance. Operates within a -20°C to 85°C temperature range and boasts a Q factor of 7 at 100MHz. Packaged in a 0402 (1005 metric) case, this unshielded component is lead-free and RoHS compliant, supplied on tape and reel.
Panasonic ELJ-PF4N7DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 750mA |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 100mR |
| Height | 0.02inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.