
Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for general applications. Features a 0402 (1005 metric) ceramic core, 900mA maximum DC current rating, and 210mR DC resistance. Operates within a -20°C to +85°C temperature range, with a self-resonant frequency of 3.7GHz at 100MHz test frequency. This unshielded component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Panasonic ELJ-PF8N2JFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 210mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-PF8N2JFB to view detailed technical specifications.
No datasheet is available for this part.
