
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 450mA current rating, and 210mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 15 at 100MHz and a self-resonant frequency of 5.3GHz. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-QE10NJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE10NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 350mA |
| Current Rating | 450mA |
| DC Resistance (DCR) | 210mR |
| Height | 0.031inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE10NJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.