
15nH surface mount fixed inductor with 5% tolerance, featuring a ceramic core and 15 Q-factor at 100MHz. This 0603 (1608 metric) case size component offers a maximum DC current of 350mA and a DC resistance of 340mR. Operating temperature range is -20°C to 85°C, with a self-resonant frequency of 4.4GHz. Packaged in tape and reel for automated assembly.
Panasonic ELJ-QE15NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 340mR |
| Height | 0.8mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.4GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.