
Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size (1608 metric), and a maximum DC current of 320mA. Operates within a temperature range of -20°C to 85°C, with a Q factor of 15 at 100MHz and a self-resonant frequency of 4GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ELJ-QE18NJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE18NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 410mR |
| Height | 0.8mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE18NJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
