
Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0603 case size (1608 metric), and a maximum DC current of 260mA. Operates within a temperature range of -20°C to 85°C, with a Q factor of 15 at 100MHz and a self-resonant frequency of 3.4GHz. Supplied in tape and reel packaging.
Panasonic ELJ-QE27NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 660mR |
| Height | 0.8mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.4GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.