
Surface mount fixed inductor with 2.2nH inductance and 15 Q-factor at 100MHz. Features a ceramic core, 970mA maximum DC current rating, and 40mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, this unshielded component operates from -20°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-QE2N2DFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 800mA |
| Current Rating | 970mA |
| DC Resistance (DCR) | 40mR |
| Height | 0.031inch |
| Inductance | 2.2nH |
| Length | 1.6mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE2N2DFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
