Surface mount fixed inductor with 2.7nH inductance and 15 Q-factor at 100MHz. Features a ceramic core, 880mA maximum DC current, and 50mΩ DC resistance. Housed in a 0603 (1608 metric) case with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates from -20°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ELJ-QE2N7DFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 50mR |
| Height | 0.8mm |
| Inductance | 2.7nH |
| Length | 1.6mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.