
Surface mount fixed inductor with 3.9nH inductance, 750mA current rating, and 70mΩ DC resistance. Features a ceramic core, 0603 (1608 metric) case size, and operates within a -20°C to 85°C temperature range. This unshielded component offers a self-resonant frequency of 6GHz and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-QE3N9ZFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE3N9ZFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 600mA |
| Current Rating | 750mA |
| DC Resistance (DCR) | 70mR |
| Height | 0.031inch |
| Inductance | 3.9nH |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE3N9ZFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
