Inductor RF Unshielded Laser Cut 0.047uH 5% 200MHz 27Q-Factor Ceramic 0.25A 0.95Ohm DCR 0603 T/R
Panasonic ELJ-QE47NJF technical specifications.
| Type | RF |
| Technology | Laser Cut |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0603 |
| Product Length | 1.6mm |
| Height | 0.8mm |
| Product Depth | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.