
Surface mount fixed inductor with 56nH inductance and 2% tolerance. Features a 0603 (1608 metric) ceramic core, 1.51 Ohm DC resistance, and a maximum DC current of 180mA. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 2.5GHz at 100MHz test frequency. Unshielded, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-QE56NGFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE56NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.51R |
| Height | 0.8mm |
| Inductance | 56nH |
| Inductance Tolerance | 2% |
| Lead Pitch | 1mm |
| Length | 1.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE56NGFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.