
RF chip inductor with 56nH inductance and 5% tolerance, featuring a ceramic core and 0603 surface mount package. Offers a Q factor of 15 at 100MHz, a maximum DC current of 180mA, and a self-resonant frequency of 2.5GHz. Operating temperature range is -20°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ELJ-QE56NJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE56NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.51R |
| Height | 0.8mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE56NJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.