
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a ceramic core, 540mA current rating, and 140mΩ DC resistance. This 0603 (1608 metric) case size component operates at 100MHz with a Q factor of 15 and a self-resonant frequency of 6GHz. Designed for tape and reel packaging, it offers a temperature range of -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-QE6N8JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-QE6N8JFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 450mA |
| Current Rating | 540mA |
| DC Resistance (DCR) | 140mR |
| Height | 0.031inch |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | QE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QE6N8JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
