RF chip inductor with 12nH inductance and 5% tolerance, designed for surface mount applications in a 0402 (1005 metric) case. Features a ceramic core, 320mA rated current, and 450mΩ DC resistance. Operates within a -20°C to 85°C temperature range, offering a Q factor of 10 at 100MHz and a self-resonant frequency of 2.8GHz. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-QF12NJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 150mA |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | QF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-QF12NJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
