Surface mount fixed inductor with 1nH inductance and ±0.3nH tolerance, featuring a 50mΩ DC resistance and 500mA rated current. This unshielded component utilizes a non-magnetic ceramic core and is housed in a compact 0603 (1608 metric) case. Operating within a -20°C to +85°C temperature range, it offers a self-resonant frequency of 6GHz and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RE1N0DFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE1N0DFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.031inch |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE1N0DFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.