
High-frequency ceramic fixed inductor, 2.2nH inductance with a tolerance of 0.3nH, designed for surface mount applications in a 0603 (1608 metric) case. Features a Q factor of 8 at 100MHz, a self-resonant frequency of 6GHz, and a maximum DC current rating of 500mA. This unshielded, lead-free component offers a DC resistance of 90mR and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic ELJ-RE2N2DFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 90mR |
| Height | 0.8mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.