
Surface mount fixed inductor featuring 3.3nH inductance with a tight tolerance of +/-0.2nH. This unshielded, ceramic core component operates within a -20°C to 85°C temperature range and supports a maximum DC current of 500mA. It boasts a low DC resistance of 70mR and a high self-resonant frequency of 5.5GHz, ideal for high-frequency applications. The 0603 (1608 metric) package is supplied on tape and reel for efficient automated assembly.
Panasonic ELJ-RE3N3ZFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
