
High-frequency chip inductor with 4.7nH inductance and 5% tolerance, designed for surface mounting in a 0603 (1608) case. Features a non-magnetic ceramic core, 450mA rated current, and 170mΩ DC resistance. Operates effectively at 100MHz with a Q factor of 9 and a self-resonant frequency of 4.8GHz. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-RE4N7JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 450mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE4N7JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
