
Surface mount fixed inductor with 4.7nH inductance and 2% tolerance. Features a 0603 (1608 metric) ceramic, non-magnetic core, 170mR DC resistance, and a maximum DC current of 450mA. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 4.8GHz at 100MHz test frequency. This unshielded component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RE4N7ZFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE4N7ZFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 170mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE4N7ZFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
