Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for high-frequency applications. This 0603 package component utilizes a ceramic core and offers a Q factor of 12 at 100MHz. It supports a maximum DC current of 250mA with a DC resistance of 1.2 Ohms. Operating temperature range is -20°C to 85°C, and it is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RE56NJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE56NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE56NJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.