
Surface mount fixed inductor featuring 68nH inductance with a 2% tolerance, designed for general applications. This unshielded, ceramic core component is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. It offers a maximum DC current rating of 250mA, a DC resistance of 550mΩ, and a Q factor of 12 at 100MHz. Operating within a temperature range of -20°C to 85°C, this lead-free and RoHS compliant inductor is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RE68NGFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE68NGFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 250mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE68NGFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
