Surface mount fixed inductor with 6.8nH inductance and 5% tolerance. Features a 0603 (1608 metric) case size, non-magnetic ceramic core, and 200mR DC resistance. Rated for a maximum DC current of 430mA, with a Q factor of 9 at 100MHz. Operating temperature range is -20°C to 85°C. Unshielded, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic ELJ-RE6N8JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE6N8JFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 430mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Rated Current-Max | 430mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.55GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE6N8JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.