
Surface mount fixed inductor featuring 6.8nH inductance and a tight 2% tolerance. This 0603 (1608 metric) ceramic core component offers a rated current of 430mA and a low DC resistance of 60mΩ. Operating within a temperature range of -20°C to 85°C, it boasts a self-resonant frequency of 3.55GHz at a test frequency of 100MHz. Designed for efficient signal filtering and energy storage, it is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RE6N8ZFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RE6N8ZFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 500mA |
| Current Rating | 430mA |
| DC Resistance (DCR) | 60mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Rated Current-Max | 430mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.55GHz |
| Series | ELJRE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RE6N8ZFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
