High-frequency fixed inductor, 82nH inductance with 5% tolerance, designed for surface mount applications in a 0603 (1608 metric) ceramic case. Features a 12 Q-factor at 100MHz test frequency, 250mA maximum DC current rating, and a self-resonant frequency of 1.5GHz. Operates within a -20°C to 85°C temperature range, with a low DC resistance of 1.5 Ohms. Packaged in tape and reel for automated assembly.
Panasonic ELJ-RE82NJFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 1.5R |
| Height | 0.8mm |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.