
Surface mount fixed inductor with 180nH inductance and 5% tolerance. Features a compact 0603 (1608 metric) case size with non-magnetic ceramic core. Offers 6.5 ohm DC resistance and a maximum DC current rating of 80mA. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 1GHz. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ELJ-RER18JFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RER18JFA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 6.5R |
| Height | 0.8mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Rated Current-Max | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RER18JFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
