Surface mount fixed inductor featuring 10nH inductance with a tight 2% tolerance. This unshielded, non-magnetic ceramic core component offers a maximum DC current of 320mA and a low DC resistance of 410mR. Designed for RF applications, it operates within a temperature range of -20°C to 85°C and boasts a self-resonant frequency of 2.8GHz. The 0402 (1005 metric) case size is supplied on tape and reel, with lead-free and RoHS compliant termination.
Panasonic ELJ-RF10NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 320mA |
| DC Resistance (DCR) | 410mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.