
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a 0402 (1005 metric) ceramic core, 320mA DC current rating, and 410mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 2.8GHz at 100MHz test frequency. Packaged on tape and reel, this unshielded component is RoHS compliant.
Panasonic ELJ-RF10NJFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 400mA |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 410mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 320mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF10NJFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.