Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0402 case size, ceramic core, and a rated current of 320mA. Offers a DC resistance of 450mΩ and a Q factor of 8 at 100MHz. Operates within a temperature range of -20°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ELJ-RF12NJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF12NJFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 320mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF12NJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.