Surface mount fixed inductor with 15nH inductance and 2% tolerance, designed for RF applications. Features a 0402 (1005 metric) case size with a non-magnetic ceramic core. Offers a maximum DC current rating of 240mA, 600mΩ DC resistance, and a self-resonant frequency of 2.5GHz. Operates within a temperature range of -20°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Panasonic ELJ-RF15NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF15NGFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.