Surface mount fixed inductor with 15nH inductance and 5% tolerance. Features a ceramic core, 0402 package size (1mm x 0.5mm x 0.02inch), and 150mR DC resistance. Rated for 240mA maximum DC current and operates within a -20°C to 85°C temperature range. Self-resonant frequency is 5.5GHz at 100MHz test frequency.
Panasonic ELJ-RF15NJF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 450mA |
| Current Rating | 240mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.02inch |
| Inductance | 15nH |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.5GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELJ-RF15NJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.