Surface mount fixed inductor with 1.2nH inductance, designed for RF applications. Features a 400mA DC current rating and 60mΩ DC resistance. Constructed with a non-magnetic ceramic core in a compact 0402 (1005 metric) package. Operating temperature range is -20°C to 85°C, with a self-resonant frequency of 6GHz. This RoHS compliant component is supplied on tape and reel.
Panasonic ELJ-RF1N2DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 60mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.