The ELJ-RF1N8DF is a 0402 ceramic inductor from Panasonic with a current rating of 400mA and an inductance of 5.6nH. It has a self-resonant frequency of 4.6GHz and is designed for surface mount applications. The inductor operates within a temperature range of -20°C to 85°C and is available in a tape and reel packaging format.
Sign in to ask questions about the Panasonic ELJ-RF1N8DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF1N8DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 340mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 190mR |
| Height | 0.02inch |
| Inductance | 5.6nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.6GHz |
| Series | RF |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELJ-RF1N8DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.