
High-frequency chip inductor with 22nH inductance and 2% tolerance, featuring a laser-cut ceramic core for general applications. This surface mount component operates within a -20°C to 85°C temperature range, offering a maximum DC current of 200mA and a DC resistance of 800mΩ. The 0402 package size (1005 metric) is supplied on tape and reel, with a Q factor of 8 at 100MHz and a self-resonant frequency of 2GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-RF22NGFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF22NGFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.