
High-frequency fixed inductor with 2.2nH inductance and 0.2% tolerance, designed for surface mount applications in a 0402 (1005 metric) case. Features a non-magnetic core, 400mA maximum DC current rating, and 90mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 6GHz and a test frequency of 100MHz. Packaged in tape and reel, this lead-free and RoHS compliant component is unshielded.
Sign in to ask questions about the Panasonic ELJ-RF2N2ZFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF2N2ZFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current | 320mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | RF |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 0.2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF2N2ZFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.