Surface mount fixed inductor with 2.7nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 0402 package size (1mm x 0.5mm x 0.02inch), and a maximum DC current rating of 400mA. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 2.8GHz at 100MHz test frequency. Unshielded, laser-cut construction ensures high Q factor.
Panasonic ELJ-RF2N7DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 320mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 410mR |
| Height | 0.02inch |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ELJ-RF2N7DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.