
Surface mount fixed inductor with 2.7nH inductance and 400mA rated current. Features 100mΩ DC resistance and a Q factor of 8 at 100MHz. Operates within a temperature range of -20°C to 85°C. Housed in a compact 0402 (1005 metric) case with a non-magnetic ceramic core. RoHS compliant and lead-free.
Panasonic ELJ-RF2N7DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 120mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.