
High-frequency chip inductor with 2.7nH inductance and 0.2nH tolerance, tested at 100MHz. Features a Q-factor of 8 and a self-resonant frequency of 5.5GHz. Rated for 400mA DC current with a low 100mΩ DC resistance. Housed in a compact 0402 (1005 metric) surface-mount ceramic package, measuring 1mm x 0.5mm x 0.55mm. Operating temperature range from -20°C to 85°C, RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ELJ-RF2N7ZFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF2N7ZFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF2N7ZFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
