Surface mount fixed inductor with 33nH inductance and 2% tolerance. Features a 0402 (1005 metric) ceramic core, unshielded construction, and a maximum DC current of 170mA. Operating temperature range is -20°C to 85°C, with a DC resistance of 1.4 Ohms. Self-resonant frequency is 1.8GHz at a test frequency of 100MHz.
Sign in to ask questions about the Panasonic ELJ-RF33NGFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF33NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 120mA |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF33NGFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.