
Surface mount fixed inductor with 33nH inductance and 5% tolerance. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and unshielded construction. Rated for a maximum DC current of 170mA with a DC resistance of 1.4 Ohms. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 1.8GHz at a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-RF33NJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF33NJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
