Surface mount fixed inductor with 39nH inductance and 2% tolerance. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and 150mA maximum DC current rating. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 1.7 Ohms and a Q factor of 8 at 100MHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-RF39NGFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 400mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF39NGFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.