Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a 150mA current rating, 1.7 Ohm DC resistance, and a 5.2GHz self-resonant frequency. Housed in a compact 0402 (1005 metric) ceramic case, this unshielded component operates from -20°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ELJ-RF39NJF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF39NJF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 360mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.02inch |
| Inductance | 39nH |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.2GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF39NJF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.