
Surface mount fixed inductor with 3.3nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size (1005 metric), and unshielded construction. Offers a maximum DC current of 400mA, DC resistance of 450mR, and a self-resonant frequency of 2.8GHz at 100MHz test frequency. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-RF3N3DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF3N3DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 320mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 450mR |
| Height | 0.02inch |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF3N3DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.