
Surface mount fixed inductor with 3.3nH inductance and 0.2nH tolerance. Features a 0402 (1005 metric) non-magnetic ceramic core, 400mA DC current rating, and 120mΩ DC resistance. Operates within a -20°C to 85°C temperature range with a self-resonant frequency of 5.5GHz. This unshielded RF inductor is RoHS compliant and supplied on tape and reel.
Panasonic ELJ-RF3N3ZFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 360mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.