Surface mount fixed inductor with 3.9nH inductance and 5% tolerance, designed for RF applications. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and unshielded construction. Operates with a maximum DC current of 360mA, a DC resistance of 150mR, and a self-resonant frequency of 5.2GHz. Suitable for operating temperatures from -20°C to 85°C.
Panasonic ELJ-RF3N9DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current | 120mA |
| Current Rating | 360mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.02inch |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.2GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF3N9DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
