
High-frequency chip inductor featuring 3.9nH inductance with a tolerance of 0.3nH, tested at 100MHz. This surface mount component offers a Q factor of 20 and a self-resonant frequency of 5.2GHz. It supports a maximum DC current of 360mA with a DC resistance of 150mR. Housed in a compact 0402 (1005 metric) ceramic case, this unshielded inductor is RoHS compliant and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-RF3N9DFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF3N9DFB technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 360mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 360mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF3N9DFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
