Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 140mA maximum DC current rating, and 80mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 6GHz at 100MHz test frequency. Packaged in a 0603 (1608 metric) case size, suitable for tape and reel packaging.
Panasonic ELJ-RF47NJF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 700mA |
| Current Rating | 140mA |
| DC Resistance (DCR) | 80mR |
| Height | 0.02inch |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Series | NJ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
