Surface mount fixed inductor with 4.7nH inductance and 5% tolerance, designed for general applications. Features a ceramic core, 360mA maximum DC current rating, and a low DC resistance of 4.5 Ohms. Operates within a temperature range of -20°C to 85°C, with a self-resonant frequency of 1.1GHz at a test frequency of 100MHz. Housed in a compact 0402 package (1608 metric, 0603 imperial) with laser-cut construction for high Q performance.
Panasonic ELJ-RF4N7DF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 100mA |
| Current Rating | 360mA |
| DC Resistance (DCR) | 4.5R |
| Height | 0.02inch |
| Inductance | 4.7nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.1GHz |
| Series | RE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.